Low

VISHAY  VESD05A1-02V-GS08  ESD Protection Device, TVS, 12 V, SOD-523, 2 Pins, 192 W

VISHAY VESD05A1-02V-GS08
Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
VESD05A1-02V-GS08
Newark Part No.:
35K9112
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Clamping Voltage Vc Max:
12V
Diode Case Style:
SOD-523
No. of Pins:
2Pins
Operating Voltage:
-
Power Dissipation Pd:
192W
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualifications Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.