Low

VISHAY SEMICONDUCTOR  VEMT2020X01  TRANSISTOR, PHOTO, NPN, 860NM, SMD

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • MSL: MSL 2A - 4 weeks
  • No. of Pins: 2
  • Packaging: Cut Tape
  • Power Consumption: 100mW
  • SVHC: To Be Advised
  • Transistor Case Style: SMD
  • Transistor Polarity: NPN
  • Viewing Angle: 15°
  • Wavelength Typ: 860nm

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1401
  •  130/1389

Availability

Availability: Not Currently Stocked


Substitutes

  • 99R2120 - VISHAY-VEMT2020X01-PHOTO TRANS SMD GULLWING FILT.

Price

Quantity List Price
1 - 9 $0.732
10 - 99 $0.603
100 - 249 $0.522
250 - 499 $0.451
500 - 999 $0.393
1000+ $0.318

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
99R2120
VEMT2020X01

VEMT2020X01

VISHAY

PHOTO TRANS SMD GULLWING FILT.

PHOTO TRANS SMD GULLWING FILT.; Wavelength Typ:860nm; Power Consumption:100mW; Viewing Angle:15°; No. of Pins:2; Packaging:Cut Tape; MSL:MSL 2A - 4 weeks; Transistor Polarity:NPN ;RoHS Compliant: Yes

  Write a Review | Ask a Question

5,715

10+ $0.502 100+ $0.437 250+ $0.372 500+ $0.258 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 2/15/16

Customers Also Bought