Low

VCNL4020-GS08 - 

LIGHT SENSOR, 200MM, 16 BIT I2C, FULL REEL

The actual product may differ from image shown

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
VCNL4020-GS08
Newark Part No.:
28X2583
Product Range
VCNL4020
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The VCNL4020-GS08 is a fully integrated Proximity and Ambient Light Sensor with infrared emitter. 16-bit effective resolution for proximity detection range ensures excellent cross talk immunity. It has excellent ambient light suppression by signal modulation and 200mm of proximity distance. The built-in ambient light has 16-bit dynamic range from 0.25lx to 16klx and photo-pin-diode with close-to-human-eye sensitivity.
  • Interrupt function
  • Communication via I²C interface
  • 1.5μA Low stand by current consumption

Applications

Sensing & Instrumentation, Consumer Electronics, Automation & Process Control

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Product Information

:
200mm
:
-
:
-
:
-
:
16bit
:
VCNL4020
:
MSL 4 - 72 hours
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

VISHAY

LIGHT SENSOR, 200MM, 16 BIT I2C

249 in stock

Each (Supplied on Cut Tape)

1+ $2.88 Web only price 25+ $2.06 Web only price 50+ $1.86 Web only price 100+ $1.65 Web only price 250+ $1.49 Web only price 500+ $1.32 Web only price 1000+ $1.13 Web only price More Less

39 in stock

Each

1+ $2.90 25+ $2.07 50+ $1.87 100+ $1.66 250+ $1.50 500+ $1.33 1000+ $1.14 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

6,600 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/5/18
$1.06 $ 1.06
Price for:
Each (Supplied on Full Reel)
Multiple: 3300 Minimum: 3300
Quantity Price
3300 + $1.06
6600 + $1.04
13200 + $1.02
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.