Low

VISHAY SEMICONDUCTOR  VCNL4010-GS08  LIGHT SENSOR, 200MM, 16 BIT I2C

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Output Current: -
  • SVHC: To Be Advised
  • Sensing Range Max: 200mm
  • Sensor Output: Digital
  • Supply Voltage DC Max: 3.6V
  • Supply Voltage DC Min: 2.5V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/1391

Availability

Availability:  281

(Available until stock is exhausted)


  • 281 in stock for same day shipping

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $1.23

Buy

Price

Quantity List Price Your Price
1 - 9 $2.93 Promotional price $1.23
10 - 99 $2.54 Promotional price $1.23
100 - 249 $2.21 Promotional price $1.23
250 - 499 $1.95 Promotional price $1.23
500 - 999 $1.74 Promotional price $1.23
1000+ $1.42 Promotional price $1.23

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought