Low

TSTS7100 - 

Infrared Emitter, Hermetically Sealed, 5 °, TO-18, 100 mA, 1.3 V, 800 ns

TSTS7100 - Infrared Emitter, Hermetically Sealed, 5 °, TO-18, 100 mA, 1.3 V, 800 ns

The actual product may differ from image shown

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
TSTS7100
Newark Part No.:
33C1872
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TSTS7100 is a 950nm Infrared Emitting Diode in GaAs technology with lens. It is suitable for high pulse current operation and good spectral matching with Si photo-detectors.
  • High reliability
  • High radiant power
  • High radiant intensity
  • Low forward voltage
  • ±5° Angle of half intensity

Applications

Sensing & Instrumentation, Communications & Networking

Product Information

:
:
TO-18
:
100mA
:
1.3V
:
800ns
:
-
:
-
:
-
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

507 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/4/18
$3.45 $ 3.45
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $3.45
10 + $2.65
25 + $2.46
50 + $2.26
100 + $2.07
500 + $1.61
1000 + $1.53
2500 + $1.47
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.