Low

VISHAY  TSTA7100  Infrared Emitter, 5 °, TO-18, 100 mA, 1.4 V, 600 ns

VISHAY TSTA7100
Technical Data Sheet (135.52KB) EN See all Technical Docs

The actual product may differ from image shown

Product Overview

The TSTA7100 is a 875nm Infrared Emitting Diode in GaAlAs technology with lens.
  • Hermetically sealed
  • High reliability
  • High radiant power
  • High radiant intensity
  • ϕ = ±5° Angle of half intensity
  • Low forward voltage
  • Suitable for high pulse current operation
  • Good spectral matching with Si photodetectors

 

Product Information

Viewing Angle:
Diode Case Style:
TO-18
Forward Current If(AV):
100mA
Forward Voltage VF Max:
1.4V
Rise Time:
600ns
Fall Time tf:
-
Operating Temperature Min:
-
Operating Temperature Max:
-
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Consumer Electronics;
  • Industrial;
  • Sensing & Instrumentation

Legislation and Environmental

Moisture Sensitivity Level:
-
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.