Low

VISHAY SEMICONDUCTOR  TSOP6138TR  IR RECEIVER MODULE, 50DEG

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Carrier Frequency: 38kHz
  • Directivity: 50°
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -25°C
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Current: 950µA
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 2.7V
  • Transmission Range: 40m

Find similar products  grouped by common attribute

Availability

Availability:  748

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 2/16/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.36

Buy

Price

Quantity List Price
1 - 99 $1.36
100 - 249 $1.05
250 - 499 $0.949
500 - 999 $0.856
1000+ $0.789

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought