Low

VISHAY  TSOP58038  Infrared Receiver, 38 kHz, 30m, 45 °, 5.5 V, 2.7 V, -25 °C

VISHAY TSOP58038
Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
TSOP58038
Newark Part No.:
70R1423
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Carrier Frequency:
38kHz
Transmission Range:
30m
Directivity:
45°
Supply Voltage Max:
5.5V
Supply Voltage Min:
2.7V
Operating Temperature Min:
-25°C
Operating Temperature Max:
85°C
Supply Current:
950µA
Packaging:
Each
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.