2010/09/02

VISHAY SEMICONDUCTOR - TSOP4840 - IR Receiver Modules

VISHAY SEMICONDUCTOR,TSOP4840,IR Receiver Modules
Image is for illustrative purposes only.
Please refer to product description
VISHAY SEMICONDUCTOR
Manufacturer:
VISHAY SEMICONDUCTOR
Newark Part Number:
58K2557
Manufacturer Part No:
TSOP4840

RoHS Compliance : RoHS Compliant Yes

Description
  • IR Receiver Modules
  • Wavelength:950nm
  • Carrier Frequency:40kHz
  • Transmission Range:45m
  • Directivity:45°
  • Supply Voltage Range:2.7V to 5.5V
  • Supply Current:0.85mA
  • Opto Case Style:SIP
  • Operating Temperature Range:-25°C to +85°C
  • RoHS Compliant: Yes

Availability

Availability: 2145

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $1.16  

  1. Qty

Price

Qty Price
1  - 99 $1.16
100  - 499 $0.970
500  - 999 $0.800
1000  - 1999 $0.708
2000  - 4999 $0.655
5000+  $0.630



  • Product Information
  • Similar Products
Filters:
Apply Filters
Discussions
Blog Posts
Events
Links
Documents
Sort By
No Results found for the filter(s) you selected

----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----