Low

VISHAY  TSOP4836  Infrared Receiver, Remote Control, 36 kHz, 45m, 45 °, 5.5 V, 2.7 V, -25 °C

VISHAY TSOP4836
Technical Data Sheet (271.77KB) EN See all Technical Docs

The actual product may differ from image shown

Product Overview

The TSOP4836 is an IR Receiver Module for remote control systems. PIN diode and preamplifier are assembled on lead frame, the epoxy package is designed as IR filter. The demodulated output signal can directly be decoded by a microprocessor.
  • Internal filter for PCM frequency
  • Improved shielding against electrical field disturbance
  • TTL and CMOS compatibility
  • Output active low
  • Low power consumption

 

Product Information

Carrier Frequency:
36kHz
Transmission Range:
45m
Directivity:
45°
Supply Voltage Max:
5.5V
Supply Voltage Min:
2.7V
Operating Temperature Min:
-25°C
Operating Temperature Max:
85°C
Supply Current:
950µA
Packaging:
Each
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Sensing & Instrumentation

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.