VISHAY  TSOP4038  Infrared Receiver, 38 kHz, 30m, 45 °, 2.7 V, 5.5 V, 950 µA

VISHAY TSOP4038

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 70R1419
  • Manufacturer Part No TSOP4038

Product Information


  • Carrier Frequency 38kHz
  • Transmission Range 30m
  • Directivity 45°
  • Supply Voltage Min 2.7V
  • Supply Voltage Max 5.5V
  • Supply Current 950µA
  • Operating Temperature Min -25°C
  • Operating Temperature Max 85°C
  • Packaging Each
  • Product Range -
  • Supply Voltage Range 2.7V to 5.5V
  • SVHC To Be Advised

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /
  •  131/1377

Availability

Availability: No Longer Manufactured

 
 
Low

Legislation and Environmental


Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Customers Also Bought