Low

VISHAY  TSOP31240  Infrared Receiver, Remote Control, 40 kHz, 45m, 45 °, 5.5 V, 2.7 V, -25 °C

VISHAY TSOP31240
Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
TSOP31240
Newark Part No.:
59K0286
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The TSOP31240 is a miniaturized IR Receiver Module for infrared remote control systems. A PIN diode and a preamplifier are assembled on a lead frame, the epoxy package contains an IR filter. The demodulated output signal can be directly connected to a microprocessor for decoding. It is provided primarily for compatibility with old AGC2 designs.
  • Very low supply current
  • Photo detector and preamplifier in one package
  • Internal filter for PCM frequency
  • Improved immunity against ambient light
  • Insensitive to supply voltage ripple and noise

 

Product Information

Carrier Frequency:
40kHz
Transmission Range:
45m
Directivity:
45°
Supply Voltage Max:
5.5V
Supply Voltage Min:
2.7V
Operating Temperature Min:
-25°C
Operating Temperature Max:
85°C
Supply Current:
450µA
Packaging:
Each
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Consumer Electronics;
  • Industrial

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.