Low

TSOP2238 - 

Infrared Receiver, Remote Control, 38 kHz, 45m, 45 °, 5.5 V, 2.7 V, -25 °C

TSOP2238 - Infrared Receiver, Remote Control, 38 kHz, 45m, 45 °, 5.5 V, 2.7 V, -25 °C

The actual product may differ from image shown

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
TSOP2238
Newark Part No.:
58K2544
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TSOP2238 from Vishay is a miniaturized IR receiver module for remote control systems. A PIN diode and a preamplifier are assembled on lead frame, the epoxy package contains an IR filter. The demodulated output signal can be directly connected to a microprocessor for decoding. This device is mostly used for remote controlling.
  • Photo detector and preamplifier in one package
  • Internal filter for PCM frequency
  • Improved shielding against EMI
  • Supply voltage range from 2.5V to 5.5V
  • Transmission range of 45m
  • Improved immunity against ambient light
  • Carrier frequency of 38KHz
  • Directivity of 45°
  • Supply current of 950µA
  • Operating temperature range from -25°C to 85°C

Applications

Industrial

Footnotes

This components have not been qualified according to automotive specifications.

Product Information

:
38kHz
:
45m
:
45°
:
5.5V
:
2.7V
:
-25°C
:
85°C
:
950µA
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
965 in stock

Each

1+ $1.31 10+ $0.899 25+ $0.838 50+ $0.764 More Pricing...

 
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

160 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/21/18
$1.28 $ 1.28
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.28
10 + $0.881
25 + $0.822
50 + $0.764
100 + $0.705
500 + $0.592
1000 + $0.528
2500 + $0.514
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.