Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- VISHAY SEMICONDUCTOR
- Newark Part Number:
- 20M1624
- Manufacturer Part No:
- TSOP1238.
-
- Technical Data Sheet (119.34KB) EN
Product Information
- IR RECEIVER, 45M, 950NM, SIP
- Carrier Frequency: 38kHz
- Transmission Range: 45m
- Directivity: 45°
- Supply Voltage Min: 2.5V
- Supply Voltage Max: 5.5V
- Supply Current: 450µA
- Opto Case Style: Through Hole
- Operating Temperature Min: -25°C
- RoHS Compliant: Yes
Find Similar Products grouped by common attributes
View this product in our online or paper catalogue
Catalog Page/Catalog Number:
1378 / 1301389 / 129
1387 / 128
Availability
|
Availability:
56 |
- Non-Cancelable/Non-Returnable
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1000
Price: $0.71
Price
| Qty | Price |
|---|---|
| 1000 | $0.71 |
| 2000 - 4000 | $0.648 |
| 5000+ | $0.595 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


