Low

VISHAY SEMICONDUCTOR  TSOP1138.  IR RECEIVER, 45M, 950NM, SIP

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Carrier Frequency: 38kHz
  • Directivity: 45°
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -25°C
  • Packaging: Each
  • SVHC: To Be Advised
  • Supply Current: 450µA
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 2.5V
  • Supply Voltage Range: 2.5V to 5.5V
  • Transmission Range: 45m

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1389
  •  130/1378

Availability

Availability: No Longer Manufactured


Substitutes

  • 09J7368 - VISHAY SEMICONDUCTOR-TSOP32238-IR RECEIVER, 35M, 950NM, SIP
  • 27T6093 - VISHAY SEMICONDUCTOR-TSOP32438SS1V-IR RECEIVER, 45m, THROUGH HOLE
  • 15J0084 - VISHAY-TSOP32238-IR RECEIVER, 35M, SIP

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
09J7368
TSOP32238

TSOP32238

VISHAY SEMICONDUCTOR

IR RECEIVER, 35M, 950NM, SIP

IR RECEIVER, 35M, 950NM, SIP; Carrier Frequency:38kHz; Transmission Range:45m; Directivity:45°; Supply Voltage Min:2.5V; Supply Voltage Max:5.5V; Supply Current:450µA; Operating Temperature Min:-25°C; Operating Temperature Max:85°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,633

1+ $0.794 10+ $0.74 100+ $0.663 250+ $0.605 more…

Buy
  • 1,633 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 4/27/15
27T6093
TSOP32438SS1V

TSOP32438SS1V

VISHAY SEMICONDUCTOR

IR RECEIVER, 45m, THROUGH HOLE

IR RECEIVER, 45m, THROUGH HOLE; Carrier Frequency:38kHz; Transmission Range:45m; Directivity:45°; Supply Voltage Min:2.5V; Supply Voltage Max:5.5V; Supply Current:450µA; Operating Temperature Min:-25°C; Operating Temperature Max:85°C;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,330

1+ $1.27 10+ $1.20 50+ $1.12 100+ $1.04 more…

Buy
  • 1,330 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 4/27/15
15J0084
TSOP32238

TSOP32238

VISHAY

IR RECEIVER, 35M, SIP

IR RECEIVER, 35M, SIP; Carrier Frequency:38kHz; Transmission Range:45m; Directivity:45°; Supply Voltage Min:2.5V; Supply Voltage Max:5.5V; Supply Current:450µA; Operating Temperature Min:-25°C; Operating Temperature Max:85°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

154

1+ $0.43 Promotional price 10+ $0.43 Promotional price 100+ $0.43 Promotional price 250+ $0.43 Promotional price more…

Buy

(Available until stock is exhausted)

  • 154 in stock for same day shipping

see cut-off times

Customers Also Bought