Low

TSKS5400S-ASZ - 

Infrared Emitter, 30 °, Side Looking, 100 mA, 1.3 V, 800 ns

TSKS5400S-ASZ - Infrared Emitter, 30 °, Side Looking, 100 mA, 1.3 V, 800 ns

The actual product may differ from image shown

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
TSKS5400S-ASZ
Newark Part No.:
58K2533
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TSKS5400S-ASZ is a 950nm Infrared Emitting Diode in GaAs technology with high radiant power. It is suitable for high pulse current operation and good spectral matching with Si photo-detectors.
  • High reliability
  • High radiant power
  • High radiant intensity
  • Low forward voltage
  • ±30° Angle of half intensity

Applications

Sensing & Instrumentation

Product Information

:
30°
:
Side Looking
:
100mA
:
1.3V
:
800ns
:
-
:
-25°C
:
85°C
:
Cut Tape
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

2000+ $0.246 4000+ $0.227 8000+ $0.212 12000+ $0.198 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times

2,524 Further stock expected to ship on Jul 22, 2018

More stock available week commencing 12/24/18

Contact me when back in stock

Alternatives Available

86H2546 - Infrared Emitter, 30 °, Side Looking, 100 mA, 1.3 V, 800 ns

28X3225 - Infrared Emitter, 30 °, Side Looking, 100 mA, 1.3 V, 800 ns

$0.74 $ 0.74
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.74
10 + $0.528
25 + $0.486
50 + $0.445
100 + $0.403
250 + $0.348
500 + $0.293
1000 + $0.244
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.