Low

VISHAY  TSKS5400-FSZ  Infrared Emitter, 30 °, Side Looking, 100 mA, 1.3 V, 800 ns

VISHAY TSKS5400-FSZ
Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
TSKS5400-FSZ
Newark Part No.:
58K2532
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The TSKS5400-FSZ is a 950nm Infrared Emitting Diode in GaAs technology. It is moulded in a clear plastic package.
  • High reliability
  • High radiant power
  • High radiant intensity
  • ϕ = ±30° Angle of half intensity
  • Low forward voltage
  • Suitable for high pulse current operation
  • Good spectral matching with Si photodetectors

 

Product Information

Viewing Angle:
30°
Diode Case Style:
Side Looking
Forward Current If(AV):
100mA
Forward Voltage VF Max:
1.3V
Rise Time:
800ns
Fall Time tf:
-
Operating Temperature Min:
-25°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Consumer Electronics;
  • Industrial;
  • Sensing & Instrumentation;
  • Communications & Networking

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Infrared Emitter, 30 °, Side Looking, 100 mA, 1.3 V, 800 ns

VISHAY

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each (Supplied on Full Reel)

2000+ $0.32 4000+ $0.312 6000+ $0.30

Buy

Similar Products