Low

VISHAY  TSHA5201  Infrared Emitter, High Speed, 12 °, T-1 3/4 (5mm), 100 mA, 1.5 V, 600 ns, 600 ns

VISHAY TSHA5201
Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
TSHA5201
Newark Part No.:
58K2527
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The TSHA5201 is an Infrared Emitting Diode in GaAlAs technology, moulded in a clear, untinted plastic package. It is dedicated to systems with panes in transmission space between emitter and detector, because of the low absorption of 875nm radiation in glass.
  • High reliability
  • Leads with stand-off
  • ϕ = ±12° Angle of half intensity
  • Low forward voltage
  • Suitable for high pulse current operation

 

Product Information

Viewing Angle:
12°
Diode Case Style:
T-1 3/4 (5mm)
Forward Current If(AV):
100mA
Forward Voltage VF Max:
1.5V
Rise Time:
600ns
Fall Time tf:
600ns
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Consumer Electronics;
  • Industrial;
  • Communications & Networking

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products