Low

VISHAY  TSFF5410  Infrared Emitter, High Speed, 22 °, T-1 3/4 (5mm), 100 mA, 1.5 V, 15 ns, 15 ns

VISHAY TSFF5410
Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
TSFF5410
Newark Part No.:
54K7367
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Viewing Angle:
22°
Diode Case Style:
T-1 3/4 (5mm)
Forward Current If(AV):
100mA
Forward Voltage VF Max:
1.5V
Rise Time:
15ns
Fall Time tf:
15ns
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor

Similar Products