Low

VISHAY  TSAL7400  Infrared Emitter, 25 °, T-1 3/4 (5mm), 100 mA, 3 V, 800 ns, 800 ns

VISHAY TSAL7400
Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
TSAL7400
Newark Part No.:
33C1734
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The TSAL7400 is a 2-pin high power Infrared Emitting Diode in GaAlAs/GaAs technology with high radiant power molded in a clear. It is suitable for high pulse current operation. It features good spectral matching with Si photodetectors, ±25° angle of half i...
  • High reliability
  • High radiant power
  • High radiant intensity
  • Low forward voltage

 

Product Information

Viewing Angle:
25°
Diode Case Style:
T-1 3/4 (5mm)
Forward Current If(AV):
100mA
Forward Voltage VF Max:
3V
Rise Time:
800ns
Fall Time tf:
800ns
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • LED Lighting

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Infrared Emitter, High Power, 25 °, T-1 3/4 (5mm), 100 mA, 3 V, 800 ns, 800 ns

VISHAY

1,479 in stock

Price for: Each

1+ $0.48 10+ $0.336 100+ $0.227 500+ $0.168 More pricing

Buy

Infrared Emitter, High Power, 100 mA, 800 ns, 800 ns, 25 , 1.35 V, -40 C

VISHAY

7,597:  in stock

Price for: Each

1+ $0.552 10+ $0.412 100+ $0.318 500+ $0.271 More pricing

Buy

Similar Products