Low

VISHAY SEMICONDUCTOR  TSAL7200  IR EMITTER, 940NM, T-1 3/4, THROUGH HOLE

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Diode Case Style: T-1 3/4 (5mm)
  • Fall Time tf: 800ns
  • Forward Current If(AV): 100mA
  • Forward Voltage VF Max: 3V
  • MSL: -
  • No. of Pins: 2
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Peak Wavelength: 940nm
  • Radiant Intensity: 60mW/Sr
  • Rise Time: 800ns
  • SVHC: To Be Advised
  • Supply Voltage Range: 1.35V to 3V
  • Viewing Angle: 17°

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1387
  •  130/1377

Availability

Availability: No Longer Manufactured


Substitutes

  • 95B4858 - VISHAY SEMICONDUCTOR-TSAL6200-IR EMITTER, 940NM, T-1 3/4, THROUGH HOLE
  • 26M4331 - VISHAY-TSAL6200-IR EMITTER, 5MM, 940NM

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
95B4858
TSAL6200

TSAL6200

VISHAY SEMICONDUCTOR

IR EMITTER, 940NM, T-1 3/4, THROUGH HOLE

IR EMITTER, 940NM, T-1 3/4, THROUGH HOLE; Forward Current If(AV):100mA; Rise Time:800ns; Fall Time tf:800ns; Viewing Angle:17°; Forward Voltage VF Max:3V; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2,298

1+ $0.232 10+ $0.211 50+ $0.199 100+ $0.183 more…

Buy
  • 2,298 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 4/20/15
26M4331
TSAL6200

TSAL6200

VISHAY

IR EMITTER, 5MM, 940NM

IR EMITTER, 5MM, 940NM; Forward Current If(AV):100mA; Rise Time:800ns; Fall Time tf:800ns; Viewing Angle:17°; Forward Voltage VF Max:1.35V; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Packaging:Each; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

3,582

1+ $0.285 10+ $0.244 50+ $0.214 100+ $0.184 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 5/11/15

Customers Also Bought