Low

TSAL6100 - 

Infrared Emitter, High Power, 10 °, T-1 3/4 (5mm), 100 mA, 2.6 V, 800 ns, 800 ns

TSAL6100 - Infrared Emitter, High Power, 10 °, T-1 3/4 (5mm), 100 mA, 2.6 V, 800 ns, 800 ns

The actual product may differ from image shown

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
TSAL6100
Newark Part No.:
33C1732
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TSAL6100 is a 2-pin high power Infrared Emitting Diode in GaAlAs multi quantum well (MQW) technology with high radiant power. It is suitable for high pulse current operation. It features good spectral matching with Si photodetectors, ±10° angle of half intensity and 940nm peak wavelength.
  • High reliability
  • High radiant power
  • High radiant intensity
  • Low forward voltage

Applications

LED Lighting, Sensing & Instrumentation, Industrial, HVAC

Product Information

:
10°
:
T-1 3/4 (5mm)
:
100mA
:
2.6V
:
800ns
:
800ns
:
-40°C
:
85°C
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
2,441 in stock

Each

1+ $0.50 10+ $0.377 25+ $0.338 50+ $0.292 More Pricing...

 
Add

VISHAY

IR EMITTER, 940NM, T-1 3/4, THROUGH

4,528 in stock

Each

5+ $0.49 10+ $0.37 25+ $0.331 50+ $0.292 More Pricing...

Add

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

4,618 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/2/18
$0.49 $ 0.49
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.49
10 + $0.37
25 + $0.331
50 + $0.292
100 + $0.253
500 + $0.185
1000 + $0.152
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.