Low

VISHAY SEMICONDUCTOR  TSAL5300  IR EMITTER, 940NM, T-1 3/4, THROUGH HOLE

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Diode Case Style: Radial Leaded
  • Fall Time tf: 800ns
  • Forward Current If(AV): 100mA
  • Forward Voltage VF Max: 3V
  • MSL: -
  • No. of Pins: 2
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Peak Wavelength: 940nm
  • Radiant Intensity: 45mW/Sr
  • Rise Time: 800ns
  • SVHC: To Be Advised
  • Supply Voltage Range: 1.35V to 3V
  • Viewing Angle: 22°

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1387
  •  130/1377

Availability

Availability: No Longer Manufactured


Substitutes

  • 95B4859 - VISHAY SEMICONDUCTOR-TSAL6400-IR EMITTER, 940NM, T-1 3/4, THROUGH HOLE
  • 34M8851 - VISHAY-TSAL6400-IR EMITTER, 940NM, T-1 3/4, THROUGH HOLE

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
95B4859
TSAL6400

TSAL6400

VISHAY SEMICONDUCTOR

IR EMITTER, 940NM, T-1 3/4, THROUGH HOLE

IR EMITTER, 940NM, T-1 3/4, THROUGH HOLE; Forward Current If(AV):100mA; Rise Time:800ns; Fall Time tf:800ns; Viewing Angle:25°; Forward Voltage VF Max:3V; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

1+ $0.215 10+ $0.196 50+ $0.184 100+ $0.17 more…

Buy
 
Check more stock
  • 3,966 Further stock expected to ship on May 6, 2015
  • Per the manufacturer, more stock expected week of 6/8/15
Contact me when back in stock
34M8851
TSAL6400
Technical Data Sheet}
No Not RoHS compliant

TSAL6400

VISHAY

IR EMITTER, 940NM, T-1 3/4, THROUGH HOLE

IR EMITTER, 940NM, T-1 3/4, THROUGH HOLE; Forward Current If(AV):100mA; Rise Time:800ns; Fall Time tf:800ns; Viewing Angle:25°; Forward Voltage VF Max:3V; Operating Temperature Min:-55°C; Operating Temperature Max:100°C; MSL:- ;RoHS Compliant: No

0  Write a Review | Ask a Question

417

1+ $0.503 10+ $0.391 50+ $0.302 100+ $0.269 more…

Buy
  • 417 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 6/29/15

Customers Also Bought