Low

VISHAY  TSAL5100  Infrared Emitter, 10 °, Radial Leaded, 100 mA, 3 V, 800 ns, 800 ns

VISHAY TSAL5100

Image is for illustrative purposes only. Please refer to product description.

Customers Also bought

Product Information

Viewing Angle:
10°
Diode Case Style:
Radial Leaded
Forward Current If(AV):
100mA
Forward Voltage VF Max:
3V
Rise Time:
800ns
Fall Time tf:
800ns
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Peak Wavelength:
940 nm
No. of Pins:
2
Radiant Intensity:
130 mW/Sr
MSL:
-
Supply Voltage Range:
1.35V to 3V
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes

Substitutes

Infrared Emitter, High Power, 10 °, T-1 3/4 (5mm), 100 mA, 2.6 V, 800 ns, 800 ns

VISHAY

14,074: 

Price for: Each

1+ $0.482 10+ $0.336 100+ $0.227 500+ $0.168 More pricing

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Recently Viewed

Product Recommendations