Low

VISHAY SEMICONDUCTOR  TSAL4400  IR EMITTER, 940NM, T-1, THROUGH HOLE

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Diode Case Style: Radial Leaded
  • Fall Time tf: 800ns
  • Forward Current If(AV): 100mA
  • Forward Voltage VF Max: 3V
  • MSL: -
  • No. of Pins: 2
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Peak Wavelength: 940nm
  • Radiant Intensity: 30mW/Sr
  • Rise Time: 800ns
  • SVHC: To Be Advised
  • Supply Voltage Range: 1.35V to 3V
  • Viewing Angle: 25°

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/1377
  •  131/1376

Availability

Availability:  3,801

(Available until stock is exhausted)


  • 3,801 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $0.215

Buy

Price

Quantity List Price
1 - 9 $0.215
10 - 49 $0.196
50 - 99 $0.184
100 - 499 $0.17
500 - 999 $0.147
1000 - 3999 $0.135
4000 - 7999 $0.131
8000+ $0.11

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought