Low

TLMS1100-GS08 - 

LED, Red, SMD, 1.6mm x 0.8mm, 30 mA, 2.1 V, 633 nm

TLMS1100-GS08 - LED, Red, SMD, 1.6mm x 0.8mm, 30 mA, 2.1 V, 633 nm

The actual product may differ from image shown

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
TLMS1100-GS08
Newark Part No.:
40M7745
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TLMS1100-GS08 is a standard SMD LED for use with backlight keypads, cellular phone displays, miniaturized colour effects and traffic displays. The new 0603 LED series has been designed in the smallest SMD package. This innovative 0603 LED technology opens the way to smaller products of higher performance, more design in flexibility and enhanced applications. The 0603 LED is an obvious solution for small-scale, high power products that are expected to work reliability in an arduous environment. It is suitable for backlight keypads, navigation systems, displays for industrial control systems and traffic displays.
  • High reliability lead frame based
  • Compatible to IR reflow soldering
  • Preconditioning according to JEDEC® level 2
  • 12V Reverse voltage
  • 90mW Power dissipation
  • Halogen-free, green product

Applications

Consumer Electronics, Automotive, Signalling, Defence, Military & Aerospace, Industrial

Product Information

:
Red
:
SMD
:
1.6mm x 0.8mm
:
30mA
:
2.1V
:
633nm
:
63mcd
:
80°
:
Rectangular
:
-
:
AEC-Q100
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

VISHAY

LED, Red, SMD, 1.6mm x 0.8mm, 20 mA, 2.1 V, 639 nm

6,000 in stock

Each (Supplied on Full Reel)

3000+ $0.11 6000+ $0.104 12000+ $0.097 18000+ $0.096 30000+ $0.094 More Less

7,291 in stock

Each (Supplied on Cut Tape)

1+ $0.023 Promotional price 25+ $0.023 Promotional price 50+ $0.023 Promotional price 100+ $0.023 Promotional price 250+ $0.023 Promotional price 500+ $0.023 Promotional price 1000+ $0.023 Promotional price More Less

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

1+ $0.11 6000+ $0.097 12000+ $0.094 18000+ $0.092 30000+ $0.09 More Less

 

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,994 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 9/3/18
$0.40 $ 0.40
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.40
25 + $0.305
50 + $0.257
100 + $0.208
250 + $0.181
500 + $0.153
1000 + $0.125
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.