Low

VISHAY  TLHG6200  LED, Green, Through Hole, T-1 3/4 (5mm), 20 mA, 2.4 V, 575 nm

VISHAY TLHG6200
Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
TLHG6200
Newark Part No.:
33C1293
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

LED Color:
Green
LED Mounting:
Through Hole
Bulb Size:
T-1 3/4 (5mm)
Forward Current If:
20mA
Forward Voltage:
2.4V
Wavelength Typ:
575nm
Luminous Intensity:
30mcd
Viewing Angle:
14°
Lens Shape:
Round
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.