Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- VISHAY SEMICONDUCTOR
- Newark Part Number:
- 47M0477
- Manufacturer Part No:
- TFDU6103-TR3
-
- Technical Data Sheet (224.35KB) EN
Product Information
- IR TRANSCEIVER, 4MBPS, 1M
- Data Rate Max: 4Mbps
- Data Transmission Distance: 1m
- Peak Wavelength: 886nm
- Supply Current: 2mA
- Supply Voltage Min: 2.4V
- Supply Voltage Max: 5.5V
- Operating Temperature Min: -25°C
- Power Rating: 500mW
- RoHS Compliant: Yes
Find Similar Products grouped by common attributes
View this product in our online or paper catalogue
Catalog Page/Catalog Number:
1377 / 1311379 / 130
1389 / 129
Availability
58 available to ship today
Price For: 1 Cut tape
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $3.95
Price
| Qty | Price |
|---|---|
| 1 - 9 | $3.95 |
| 10 - 49 | $3.64 |
| 50 - 99 | $3.28 |
| 100 - 499 | $2.98 |
| 500 - 999 | $2.70 |
| 1000 - 1999 | $2.45 |
| 2000 - 4999 | $2.33 |
| 5000+ | $2.18 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


