New to Newark/element14? Start here
2013/06/19

Spotted an Error? Print Page Share this page

VISHAY SEMICONDUCTOR - TFDU6103-TR3 - IR TRANSCEIVER, 4MBPS, 1M

VISHAY SEMICONDUCTORTFDU6103-TR3
Image is for illustrative purposes only.
Please refer to product description
VISHAY SEMICONDUCTOR
Manufacturer:
VISHAY SEMICONDUCTOR
Newark Part Number:
41M1460
Manufacturer Part No:
TFDU6103-TR3

Technical Data Sheet (224.35KB) EN
Technical Data Sheet (224.35KB) EN

Product Information
  • IR TRANSCEIVER, 4MBPS, 1M
  • Data Rate Max: 4Mbps
  • Data Transmission Distance: 1m
  • Peak Wavelength: 886nm
  • Supply Current: 2mA
  • Supply Voltage Min: 2.4V
  • Supply Voltage Max: 5.5V
  • Operating Temperature Min: -25°C
  • Power Rating: 500mW
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes

Availability

Availability: 0

Non-StockedNon-Stocked products will ship with the lead time displayed.

 - Non-Cancelable/Non-Returnable
Lead Time 43 days

Price For: Tape on reel of 1

Minimum Order Quantity: 1000

Order Multiple Quantity: 1000

Price: $2.13  

  1. Qty

Price

Qty Price
1000  $2.13
2000  - 4000 $2.02
5000+  $1.89
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Substitute
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
TFDU6103-TR3

VISHAY SEMICONDUCTOR

IR TRANSCEIVER, 4MBPS, 1M

Data Rate Max:4Mbps; Data Transmission Distance:1m; Peak Wavelength:886nm; Supply Current:2mA; Supply Voltage Min:2.4V;

602
Price
For: 1 Cut tape
1+
$3.95
10+
$3.64
50+
$3.28
100+
$2.98
more...

602 available to ship today
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(VISHAY SEMICONDUCTOR) OR (Infrared Transceivers) OR (TFDU6103-TR3)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Substitutes

VISHAY SEMICONDUCTOR TFDU6103-TR3
1 Cut tape
$3.95