Low

VISHAY  TEPT5600DEVKIT  AMBIENT LIGHT SENSOR, RS232, DEV KIT

VISHAY TEPT5600DEVKIT
Technical Data Sheet (111.55KB) EN See all Technical Docs

The actual product may differ from image shown

Product Overview

The TEPT5600DEVKIT ambient light sensor development kit allows developers to quickly and easily evaluate any of ambient light sensors. The development kit includes an adapter board and sensor board. The sensor board includes the ambient light sensor chosen to be evaluated by the customer, an analog to digital converter, and I2C interface. The adapter board converts the I2C output from the sensor board to the RS232 interface for direct PC connection. With the direct PC connection, development engineers can use the sensor and adapter board combination to quickly define system responses to various lighting conditions. To reduce prototype development time and cost, engineers can integrate the sensor board, connecting the I2C interface directly to their products controller. The ambient light sensors help reduce power consumption in consumer electronics applications by controlling keypad backlights and adjusting the brightness of LCDs.
  • Designed to react to light just like the human eye
  • TEPT5600 silicon NPN epitaxial planar photo transistor ambient light sensor
  • SMD style package on PCB technology
  • Suitable for IR reflow soldering
  • Convenient RS232, I2C port interface
  • Sensor board allows direct connection to customers host I2C bus
  • Up and running in 5minutes
  • No additional power cables required
  • Photo transistor output requires no amplifier

 

Product Information

Kit Application Type:
Sensing - Image, Light
Silicon Manufacturer:
Vishay
Silicon Core Number:
TEPT5600
Application Sub Type:
Light Sensor
Kit Contents:
Sensor Board, Adapter Board, Software
Features:
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Sensing & Instrumentation;
  • Imaging, Video & Vision;
  • Consumer Electronics;
  • Lighting

Contents

Sensor board, Adapter board and Windows based software.

Legislation and Environmental

RoHS Compliant:
No
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.