Low

TEFT4300 - 

Phototransistor, 925 nm, 30 °, 100 mW, 2 Pins, T-1 (3mm)

TEFT4300 - Phototransistor, 925 nm, 30 °, 100 mW, 2 Pins, T-1 (3mm)

The actual product may differ from image shown

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
TEFT4300
Newark Part No.:
33C1227
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TEFT4300 is a 2-pin Silicon NPN Phototransistor with high radiant sensitivity in black and with daylight blocking filter. Filter bandwidth is matched with 925nm IR emitters. It features ±30° angle of half sensitivity.
  • Fast response times
  • High radiant sensitivity
  • Angle of half sensitivity is ± 30°
  • Typical wavelength of 925nm
  • Power dissipation of 100mW
  • Operating temperature range from -40°C to 100°C

Applications

Communications & Networking, Sensing & Instrumentation

Product Information

:
925nm
:
30°
:
100mW
:
2Pins
:
T-1 (3mm)
:
Each
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

5,500 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/9/18
$0.162 $ 0.16
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $0.71
10 + $0.508
25 + $0.468
50 + $0.428
100 + $0.388
500 + $0.282
1000 + $0.235
2500 + $0.212
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.