Low

VISHAY  TDSR1050  7 Segment LED Display, High Intensity, Red, 1 mA, 1.8 V, 3.6 mcd, 1, 10 mm

VISHAY TDSR1050
Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
TDSR1050
Newark Part No.:
93K0321
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

LED Color:
Red
Forward Current If:
1mA
Forward Voltage:
1.8V
Luminous Intensity:
3.6mcd
No. of Digits / Alpha:
1
Character Size:
10mm
Common Connection:
Common Anode
Packaging:
Each
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.