Low

VISHAY SEMICONDUCTOR  TDSO3160-KL  DISPLAY, 7-SEGMENT, SINGLE DIGIT, 10MM, ORANGE RED

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Character Size: 10mm
  • Common Connection: Common Cathode
  • Forward Current If: 20mA
  • Forward Voltage: 2V
  • LED Color: Red Orange
  • Luminous Intensity: 5.6mcd
  • No. of Digits / Alpha: 1
  • Packaging: Each
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


Availability

Availability:  0

    Per the manufacturer, more stock expected week of 3/23/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 400

Order multiple quantity: 400

Price: $0.964

Buy

Price

Quantity List Price
250 - 499 $0.964
500 - 999 $0.872
1000 - 1999 $0.765
2000 - 4999 $0.719
5000+ $0.668

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought