VISHAY  TDSO3150-KL  7-Segment LED Display, Untinted, 1, 10 mm, Red Orange, Common Anode, 5.6 mcd, 20 mA

VISHAY TDSO3150-KL

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 62W0895
  • Manufacturer Part No TDSO3150-KL

Product Specifications, Documents & More


  • Character Size: 10mm
  • Common Connection: Common Anode
  • Forward Current If: 20mA
  • Forward Voltage: 2V
  • LED Color: Red Orange
  • Luminous Intensity: 5.6mcd
  • No. of Digits / Alpha: 1
  • Packaging: Each
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /
  •  131/1374

Availability

Availability:  0

    More stock available week commencing 5/9/16

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 400

Order multiple quantity: 400

Price: $0.964 $0.964

Buy

Price

Quantity List Price
250 - 499 $0.964
500 - 999 $0.872
1000 - 1999 $0.765
2000 - 4999 $0.719
5000+ $0.668
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought