Low

VISHAY  TDCR1050M  7 Segment LED Display, Multiplex Mode, Red, 20 mA, 2 V, 6 mcd, 4, 10 mm

VISHAY TDCR1050M
Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
TDCR1050M
Newark Part No.:
62W0877
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

LED Color:
Red
Forward Current If:
20mA
Forward Voltage:
2V
Luminous Intensity:
6mcd
No. of Digits / Alpha:
4
Character Size:
10mm
Common Connection:
Common Anode
Packaging:
Each
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.