Low

TDCG1060M - 

7 Segment LED Display, Multiplex Mode, Green, 20 mA, 2 V, 4 mcd, 4, 10 mm

TDCG1060M - 7 Segment LED Display, Multiplex Mode, Green, 20 mA, 2 V, 4 mcd, 4, 10 mm

The actual product may differ from image shown

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
TDCG1060M
Newark Part No.:
22H1090
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TDCG1060M is a 4-digit green Clock Display with common cathode circuitry and 10mm digit character size. It is designed as clock display with active colon between digit two and three.
  • High efficient AlInGAP technology
  • Dark surface, white segments
  • Multiplex mode
  • Recommended viewing distance up to 7m

Applications

Audio, Imaging, Video & Vision, Sensing & Instrumentation, Clock & Timing

Product Information

:
Green
:
20mA
:
2V
:
4mcd
:
4
:
10mm
:
Common Cathode
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

143 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$2.63 $ 2.63
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $2.92
10 + $2.08
25 + $1.94
50 + $1.81
100 + $1.67
500 + $1.34
1000 + $1.15
2500 + $1.09
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.