Low

TCND5000 - 

Reflective Photo Interrupter, PIN Photodiode, SMD, 25 mm, 100 mA, 5 Vr, 1.2 Vf

TCND5000 - Reflective Photo Interrupter, PIN Photodiode, SMD, 25 mm, 100 mA, 5 Vr, 1.2 Vf

The actual product may differ from image shown

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
TCND5000
Newark Part No.:
23K1221
Product Range
TCND5000 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TCND5000 is a Reflective Optical Sensor with PIN photodiode output. Includes an infrared emitter and pin photodiode in a surface mount package which blocks visible light. Operating range within >20% relative collector current 2 to 25mm. Daylight blocking filter. Compliant to RoHS Directive 2002/95/EC and in accordance to WEEE 2002/96/EC.
  • Lead (Pb)-free soldering
  • 940nm Emitter wave length
  • Pin photodiode detector
  • -40 to 85°C Operating temperature

Applications

Sensing & Instrumentation

Product Information

:
PIN Photodiode
:
SMD
:
6mm
:
100mA
:
5V
:
-
:
1.2V
:
TCND5000 Series
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

2000+ $0.97 4000+ $0.966 8000+ $0.963 12000+ $0.96 More Pricing...

 
Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

138 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/2/18
$2.62 $ 2.62
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $2.62
10 + $1.87
25 + $1.75
50 + $1.62
100 + $1.50
250 + $1.35
500 + $1.20
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.