Low

VISHAY  SMCJ28A-E3/57T  TVS Diode, TRANSZORB SMCJ Series, Unidirectional, 28 V, 45.4 V, DO-214AB, 2 Pins

VISHAY SMCJ28A-E3/57T
VISHAY SMCJ28A-E3/57T
Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
SMCJ28A-E3/57T
Newark Part No.:
05R5841
Technical Datasheet:
See all Technical Docs
VISHAY SMCJ28A-E3/57T
VISHAY SMCJ28A-E3/57T

The actual product may differ from image shown

Product Overview

The TRANSZORB SMCJ series surface-mount Transient Voltage Suppressor Diode offers excellent clamping capability. It is available in unidirectional and bidirectional and ideal for automated placement. It is used in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET and signal lines of sensor units.
  • Glass passivated chip junction
  • Very fast response time
  • Low incremental surge resistance
  • -55 to 150°C Operating junction temperature range

 

Product Information

Power Dissipation Pd:
Product Range:
TRANSZORB SMCJ Series
TVS Polarity:
Unidirectional
Operating Voltage:
Reverse Stand-Off Voltage Vrwm:
28V
Clamping Voltage Vc Max:
45.4V
Diode Case Style:
DO-214AB
No. of Pins:
2Pins
Breakdown Voltage Min:
31.1V
Breakdown Voltage Max:
34.4V
Peak Pulse Power Dissipation:
1.5kW
Packaging:
Cut Tape
Automotive Qualifications Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Automotive;
  • Computers & Computer Peripherals;
  • Communications & Networking;
  • Consumer Electronics;
  • Lighting;
  • Sensing & Instrumentation;
  • Industrial

Legislation and Environmental

Product Traceability
RoHS Compliant:
Y-Ex
Authorized Distributor

Substitutes

Associated Products