Low

SMCJ188CA-E3/57T - 

TVS Diode, TRANSZORB SMCJ Series, Bidirectional, 188 V, 328 V, DO-214AB, 2 Pins

SMCJ188CA-E3/57T - TVS Diode, TRANSZORB SMCJ Series, Bidirectional, 188 V, 328 V, DO-214AB, 2 Pins
SMCJ188CA-E3/57T - TVS Diode, TRANSZORB SMCJ Series, Bidirectional, 188 V, 328 V, DO-214AB, 2 Pins

The actual product may differ from image shown

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
SMCJ188CA-E3/57T
Newark Part No.:
05R5833
Product Range
TRANSZORB SMCJ Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
TRANSZORB SMCJ Series
:
Bidirectional
:
188V
:
328V
:
DO-214AB
:
2Pins
:
209V
:
231V
:
1.5kW
:
Cut Tape
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The TRANSZORB SMCJ series surface-mount Transient Voltage Suppressor Diode offers excellent clamping capability. It is available in unidirectional and bidirectional and ideal for automated placement. It is used in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET and signal lines of sensor units.
  • Glass passivated chip junction
  • Very fast response time
  • Low incremental surge resistance
  • -55 to 150°C Operating junction temperature range

Applications

Automotive, Computers & Computer Peripherals, Communications & Networking, Consumer Electronics, Lighting, Sensing & Instrumentation, Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 5/28/18

Contact me when back in stock

Alternatives Available

77K6450 - TVS DIODE, 1.5KW, 188V, DO-214AB

$0.69 $ 0.69
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.69
10 + $0.524
25 + $0.479
50 + $0.434
100 + $0.389
250 + $0.355
500 + $0.32
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.