Low

VISHAY  SM8S43AHE3/2D  TVS Diode, SM8S Series, Unidirectional, 43 V, 69.4 V, DO-218AB, 2 Pins

VISHAY SM8S43AHE3/2D
Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
SM8S43AHE3/2D
Newark Part No.:
09N7677
Product Range
SM8S Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Power Dissipation Pd:
Product Range:
SM8S Series
TVS Polarity:
Unidirectional
Operating Voltage:
Reverse Stand-Off Voltage Vrwm:
43V
Clamping Voltage Vc Max:
69.4V
Diode Case Style:
DO-218AB
No. of Pins:
2Pins
Breakdown Voltage Min:
47.8V
Breakdown Voltage Max:
52.8V
Peak Pulse Power Dissipation:
6.6kW
Packaging:
Tape & Reel
Automotive Qualifications Standard:
AEC-Q101
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor