Low

VISHAY  SM8S20AHE3/2D  TVS Diode, SM8S Series, Unidirectional, 20 V, 32.4 V, DO-218AB, 2 Pins

VISHAY SM8S20AHE3/2D
Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
SM8S20AHE3/2D
Newark Part No.:
09N7651
Product Range
SM8S Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Power Dissipation Pd:
Product Range:
SM8S Series
TVS Polarity:
Unidirectional
Operating Voltage:
Reverse Stand-Off Voltage Vrwm:
20V
Clamping Voltage Vc Max:
32.4V
Diode Case Style:
DO-218AB
No. of Pins:
2Pins
Breakdown Voltage Min:
22.2V
Breakdown Voltage Max:
24.5V
Peak Pulse Power Dissipation:
6.6kW
Packaging:
Tape & Reel
Automotive Qualifications Standard:
AEC-Q101
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products