Low

SFH6731 - 

Optocoupler, Digital Output, 2 Channel, 5.3 kV, 5 Mbaud, DIP, 8 Pins

SFH6731 - Optocoupler, Digital Output, 2 Channel, 5.3 kV, 5 Mbaud, DIP, 8 Pins

The actual product may differ from image shown

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
SFH6731
Newark Part No.:
35K0170
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SFH6731 is a 2-channel 8-pin 5MBd High Speed Optocoupler consists of a GaAlAs infrared emitting diode, optically coupled with an integrated photo detector. The detector incorporates a Schmitt-Trigger stage for improved noise immunity. A Faraday shield provides a common mode transient immunity of 1000V/μs at 50 VCM. The standard lead bending, 7mm³ distance creepage.
  • TTL, LSTTL and CMOS compatible
  • Internal shield for very high common mode transient immunity
  • 0 to 85°C Temperature range

Applications

Automation & Process Control, Signal Processing, Communications & Networking, Sensing & Instrumentation, Computers & Computer Peripherals

Product Information

:
2 Channel
:
5.3kV
:
5Mbaud
:
DIP
:
8Pins
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.