Low

VISHAY SEMICONDUCTOR  SD103ASB00018/D8  SCHOTTKY RECTIFIER, 200mA 40V DO-35

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Diode Case Style: DO-35
  • Diode Configuration: Single
  • Diode Type: Schottky
  • Forward Current If(AV): 200mA
  • Forward Surge Current Ifsm Max: 15A
  • Forward Voltage VF Max: 600mV
  • MSL: -
  • No. of Pins: 2
  • Operating Temperature Max: 150°C
  • Operating Temperature Min: -50°C
  • Packaging: Cut Tape
  • Repetitive Reverse Voltage Vrrm Max: 40V
  • Reverse Recovery Time trr Max: 10ns
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured


Substitutes

  • 33C1000 - VISHAY SEMICONDUCTOR-SD103A-TR-DIODE, SCHOTTKY, 0.2A, 40V, DO-204AH, FULL REEL

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
33C1000
SD103A-TR

SD103A-TR

VISHAY SEMICONDUCTOR

DIODE, SCHOTTKY, 0.2A, 40V, DO-204AH, FULL REEL

DIODE, SCHOTTKY, 0.2A, 40V, DO-204AH, FULL REEL; Forward Current If(AV):200mA; Repetitive Reverse Voltage Vrrm Max:40V; Forward Voltage VF Max:600mV; Reverse Recovery Time trr Max:10ns; Forward Surge Current Ifsm Max:15A

  Write a Review | Ask a Question

0

1+ $0.04

Buy
    Per the manufacturer, more stock expected week of 6/1/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought