VISHAY  SD101CW-E3-08  Small Signal Diode, Single, 40 V, 30 mA, 900 mV, 1 ns, 2 A

VISHAY SD101CW-E3-08

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 06X4597
  • Manufacturer Part No SD101CW-E3-08

Product Specifications, Documents & More


  • Diode Case Style: SOD-323
  • Diode Configuration: Single
  • Diode Type: Schottky
  • Forward Current If(AV): 30mA
  • Forward Surge Current Ifsm Max: 2A
  • Forward Voltage VF Max: 900mV
  • No. of Pins: 2
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -55°C
  • Packaging: Tape & Reel
  • Repetitive Reverse Voltage Vrrm Max: 40V
  • Reverse Recovery Time trr Max: 1ns
  • SVHC: To Be Advised

Availability

Availability:  0

    More stock available week commencing 4/18/16

Non-Cancelable / Non Returnable

Price for: Full Reel 1

Minimum order quantity: 15000

Order multiple quantity: 3000

Price: $0.051 $0.051

Buy

Price

Quantity List Price
3000 - 24999 $0.051
25000+ $0.039
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
12X8113
SD101CW-E3-08

SD101CW-E3-08

VISHAY

Small Signal Schottky Diode, Single, 40 V, 30 mA, 900 mV, 2 A, 125 °C

0

Price for: Cut Tape 1

1000+ $0.057

Buy
    More stock available week commencing 4/11/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought