Low

VISHAY  RS1D-E3/61T  Standard Recovery Diode, Switching, 200 V, 1 A, Single, 1.3 V, 150 ns, 30 A

VISHAY RS1D-E3/61T
Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
RS1D-E3/61T
Newark Part No.:
05R5674
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The RS1D-E3/61T is a surface-mount Fast Switching Rectifier with matte tin-plated solderable leads. It is suitable for use in fast-switching rectification of power supply, inverters, converters and freewheeling diodes.
  • Ideal for automated placement
  • Glass-passivated pallet chip junction
  • Fast switching for high efficiency
  • High forward surge capability

 

Product Information

Repetitive Reverse Voltage Vrrm Max:
200V
Forward Current If(AV):
1A
Diode Configuration:
Single
Forward Voltage VF Max:
1.3V
Reverse Recovery Time trr Max:
150ns
Forward Surge Current Ifsm Max:
30A
Operating Temperature Max:
150°C
Diode Case Style:
DO-214AC
No. of Pins:
2Pins
Packaging:
Cut Tape
Product Range:
-
Automotive Qualifications Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Consumer Electronics;
  • Automotive;
  • Communications & Networking;
  • Power Management

Legislation and Environmental

Product Traceability
RoHS Compliant:
Y-Ex
Authorized Distributor

Substitutes

Standard Recovery Diode, Switching, 200 V, 1 A, Single, 1.3 V, 150 ns, 30 A

VISHAY

0

Price for: Each (Supplied on Full Reel)

7200+ $0.043

Buy
RS1D-E3/5AT

Rectifier Diode, Single, 200 V, 1 A, 1.3 V, 30 A, 150 C

VISHAY

0

Price for: Each (Supplied on Full Reel)

7500+ $0.043

Buy

Standard Recovery Diode, 200 V, 1 A, Single, 1.3 V, 150 ns, 30 A

VISHAY

3,035:  in stock

Price for: Each (Supplied on Cut Tape)

10+ $0.341 100+ $0.214 500+ $0.173 1000+ $0.138

Buy

Associated Products