Low

VISHAY  LL101A-GS08  Small Signal Schottky Diode, Single, 60 V, 30 mA, 1 V, 2 A, 150 °C

VISHAY LL101A-GS08
Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
LL101A-GS08
Newark Part No.:
33C0803
Product Range
LL101 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The LL101A-GS08 is a Small Signal Schottky Diode with integrated protection ring against static discharge. It is a metal-on-silicon Schottky barrier device which is protected by a PN junction guard ring. This device features low forward voltage drop and fa...
  • Low capacitance
  • Low leakage current
  • AEC-Q101 qualified
  • 125°C Junction temperature

 

Product Information

Diode Configuration:
Single
Repetitive Reverse Voltage Vrrm Max:
60V
Forward Current If(AV):
30mA
Forward Voltage VF Max:
1V
Reverse Recovery Time trr Max:
Forward Surge Current Ifsm Max:
2A
Operating Temperature Max:
150°C
Diode Case Style:
SOD-80
No. of Pins:
2Pins
Packaging:
Cut Tape
Product Range:
LL101 Series
Automotive Qualifications Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Power Management

Legislation and Environmental

RoHS Compliant:
Y-Ex
Authorized Distributor

Substitutes

Small Signal Schottky Diode, Single, 60 V, 30 mA, 1 V, 2 A, 150 °C

VISHAY

0

Price for: Each (Supplied on Full Reel)

12500+ $0.039

Buy

Small Signal Schottky Diode, Single, 60 V, 30 mA, 1 V, 2 A, 150 °C

VISHAY

0

Price for: Each (Supplied on Full Reel)

10000+ $0.06 20000+ $0.054 30000+ $0.047

Buy

Small Signal Schottky Diode, Single, 60 V, 30 mA, 1 V, 2 A, 150 C

VISHAY

848:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.277 50+ $0.175 100+ $0.143 500+ $0.114 More pricing

Buy