Low

H11A3 - 

Optocoupler, Transistor Output, 1 Channel, DIP, 6 Pins, 60 mA, 5.3 kV, 20 %

H11A3 - Optocoupler, Transistor Output, 1 Channel, DIP, 6 Pins, 60 mA, 5.3 kV, 20 %

The actual product may differ from image shown

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
H11A3
Newark Part No.:
58K1622
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The H11A3 is a 1-channel 6-pin Phototransistor Output Optocoupler with base connection. It consists of gallium arsenide infrared LED and a silicon NPN phototransistor. The isolation performance is accomplished through Vishay double moulding isolation manufacturing process. These isolation processes and the Vishay ISO9001 quality program results in the highest isolation performance available for a commercial plastic phototransistor optocoupler. It is suitable for AC mains detection, reed relay driving, telephone ring detection, logic ground isolation and logic coupling with high frequency noise rejection.
  • Interfaces with common logic families
  • <0.5pF Input-output coupling capacitance
  • 6V Reverse voltage

Applications

Power Management, Communications & Networking, Industrial

Product Information

:
1 Channel
:
DIP
:
6Pins
:
60mA
:
5.3kV
:
20%
:
80V
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
1,299 in stock

Each

1+ $0.83 10+ $0.589 25+ $0.54 50+ $0.491 100+ $0.442 500+ $0.341 1000+ $0.276 2500+ $0.249 More Less

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

Alternatives Available

58K1621 - Optocoupler, Transistor Output, 1 Channel, DIP, 6 Pins, 60 mA, 5.3 kV, 50 %

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.