Low

CNY64ST - 

Optocoupler, Transistor Output, 1 Channel, SOP, 4 Pins, 75 mA, 8.2 kV, 50 %

CNY64ST - Optocoupler, Transistor Output, 1 Channel, SOP, 4 Pins, 75 mA, 8.2 kV, 50 %

The actual product may differ from image shown

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
CNY64ST
Newark Part No.:
65T6528
Availability:
Not Currently Stocked

Product Information

:
1 Channel
:
SOP
:
4
:
75
:
8.2
:
50
:
32
:
Each
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The CNY64ST is a 1-channel 4-pin Phototransistor Output Optocoupler consists of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode. The single components are mounted opposite one another, providing a distance between input and output for highest safety requirements of >3mm. It is suitable for welding equipment, line receiver, microprocessor system interface, solar and wind power diagnostic.
  • Very high isolation voltage
  • Moisture sensitivity level MSL4
  • 1450V Rated recurring peak voltage (repetitive)
  • ≥3mm Thickness through insulation
  • 5V Reverse voltage
  • 1.5A Forward surge current

Applications

Communications & Networking, Motor Drive & Control, Signal Processing, Computers & Computer Peripherals

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
326 in stock

Each

1+ $2.63 10+ $1.88 25+ $1.75 50+ $1.63 100+ $1.50 500+ $1.20 More Less

Associated Products

Compare Selected

Not Currently Stocked

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.