Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerVISHAY
Manufacturer Part NoBZG03C240-TR
Newark Part No.32C9535
Technical Datasheet
Zener Voltage Nom240V
Power Dissipation3W
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCTo Be Advised
Product Overview
The BZG03C240-TR is a Zener Diode features high reliability, wave and reflow solderable.
- 1.2V Maximum forward voltage
- 3mA Test current
- 1μA at 180V Reverse leakage current
- UL94V-0 Moulding compound flammability rating
Applications
Power Management
Technical Specifications
Zener Voltage Nom
240V
Diode Case Style
DO-214AC (SMA)
Operating Temperature Max
150°C
Product Range
-
SVHC
To Be Advised
Power Dissipation
3W
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
