Low

VISHAY SEMICONDUCTOR  BA783S-E3-18  DIODE, VARIABLE CAP, 1.2PF, 35V, SOD-323

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Capacitance Cd Max @ Vr F: 1.2pF
  • Diode Case Style: SOD-323
  • Forward Current If(AV): 100mA
  • No. of Pins: 2
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -55°C
  • Packaging: Cut Tape
  • Repetitive Reverse Voltage Vrrm Max: 35V
  • SVHC: To Be Advised

Availability

Availability:  0

    More stock available week commencing 11/9/15

Non-Cancelable / Non Returnable

Price for: Tape & Reel Cut 1

Minimum order quantity: 10000

Order multiple quantity: 10000

Price: $0.083 $0.083

Buy

Price

Quantity List Price
1000+ $0.083

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought